GBC17DRTH-S13

Heilind Number:SULGBC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRTH-S13

Detailed Description

The GBC17DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the needs of various industries. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The matte tin termination plating ensures solderability. This connector is classified under hi-rel connectors and is essential for mission-critical systems. Trust in the GBC17DRTHS13 for robust and dependable board-to-board connections.