GBC17DRTH

Heilind Number:SULGBC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRTH

Detailed Description

Introducing the GBC17DRTH, a high-performance PCB connector designed for robust and reliable connections. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and full bellow contact type make it suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method provide easy installation. Gold-plated contacts guarantee superior signal integrity. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for demanding environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Matte Tin termination plating adds an extra layer of protection. Ideal for hi-rel applications, this connector is a dependable solution for your connectivity needs.