GBC17DRTI-S13

Heilind Number:SULGBC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRTI-S13

Detailed Description

Introducing the GBC17DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows and a threaded mount type, ensuring secure installation. Its termination method via card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it offers versatility and durability. The full bellow contact type and straddle orientation, along with 34 positions and a tail length of 4.7mm, cater to complex connection needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet powerful solution. With termination plating in matte tin, it ensures longevity and stability. This connector belongs to the category of high-quality connectors, making it ideal for various applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the GBC17DRTI-S13 for reliable performance.