GBC17DRTI

Heilind Number:SULGBC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRTI

Detailed Description

The GBC17DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation, full bellow contact type, and 10.95mm connector height make it ideal for compact designs. With termination plating in matte tin, it meets industry standards for performance and durability. Perfect for use in aerospace, military, and other high-reliability applications, the GBC17DRTI is a top choice for engineers seeking quality connectors.