GBC17DRTS

Heilind Number:SULGBC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRTS

Detailed Description

Introducing the GBC17DRTS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 34 positions across 2 rows, it offers seamless connectivity in compact spaces. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. Its full bellow contact design and matte tin termination plating further enhance performance and longevity. Ideal for use in industrial, aerospace, and telecommunications systems, the GBC17DRTS guarantees stable operation even in harsh environments, with an operating temperature range of -65 to 125°C. Trust in this connector for secure and efficient board-to-board connections.