GBC17DRXI

Heilind Number:SULGBC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRXI

Detailed Description

The GBC17DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers superior power transmission capabilities. The connector, with a gender of female and a straight orientation, is ideal for two-row mounting with a pitch of 2.54mm. Its contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. With 34 positions and a contact type of full bellow, it enables secure and stable connections. The termination method is through-hole, with a tail length of 4.7mm, facilitating easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient on the board. The termination plating is matte tin, ensuring durability and corrosion resistance. This connector, belonging to the GBC17DRXI series, is perfect for applications in aerospace, defense, and industrial electronics.