GBC17DRXN

Heilind Number:SULGBC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DRXN

Detailed Description

The GBC17DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 34 full bellow contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and no mounting requirement offer versatility in installation. The connector's robust construction, with a temperature range of -65 to 125°C, guarantees performance in harsh environments. With a tail length of 4.7mm and compact dimensions of 10.95mm x 8.38mm, it is ideal for space-constrained designs. The matte tin termination plating ensures secure solder connections. Compliant with RoHS standards, this connector is a dependable choice for industrial and electronic applications.