GBC17DRYH

Heilind Number:SULGBC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRYH

Detailed Description

Introducing the GBC17DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 34 positions each, it offers ample connectivity in a compact form factor, perfect for densely populated PCBs. The clearance hole mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, 2.54mm pitch, and full bellow contact type provide efficient and consistent performance. With a connector height of 10.95mm and a width of 8.38mm, it offers a streamlined solution without compromising on functionality. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the GBC17DRYH is the ultimate choice for high-reliability connectivity.