GBC17DRYI

Heilind Number:SULGBC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRYI

Detailed Description

Introducing the GBC17DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector offers 34 positions across 2 rows, with a pitch of 2.54mm (.1in) for precise connectivity. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its straight orientation and threaded mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With termination through hole and matte tin plating, it ensures secure and stable connections. Compact in size, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it's perfect for space-constrained applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC17DRYI is the reliable choice for seamless board-to-board connections.