GBC17DRYS

Heilind Number:SULGBC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DRYS

Detailed Description

Introducing the GBC17DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 34-position layout, this connector offers reliable connectivity in space-constrained environments. Featuring PA9T and Phosphor Bronze construction, it ensures durability and optimal signal transmission. The Thru Hole termination method with gold-plated contacts guarantees secure and low-resistance connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for harsh industrial environments. The straight orientation and side hole mount type make installation easy and efficient. With a tail length of 11.18mm and a connector height of 10.95mm, it provides flexibility in PCB design. Trust the GBC17DRYS for high-quality and high-reliability board-to-board connections.