GBC17DSXI

Heilind Number:SULGBC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DSXI

Detailed Description

GBC17DSXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 17 positions, it ensures reliable connectivity in compact setups. The female connector features phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method offer secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The full bellow contact type and straight orientation provide ease of mating. With a tail length of 4.06mm, connector height of 10.95mm, and width of 8.38mm, it offers a perfect fit for various electronic systems. The matte tin termination plating ensures compatibility with RoHS regulations, making it environmentally friendly. Perfect for applications where reliability is paramount, the GBC17DSXI is a crucial component in critical systems.