GBC17DSXN

Heilind Number:SULGBC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DSXN

Detailed Description

Introducing the GBC17DSXN, a high-performance female connector designed for precision electronic connections. Crafted with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transmission. With a pitch of 2.54mm, it offers precise alignment in any application. Its Full Bellow contact type and straight orientation guarantee secure and stable connections. Operating at voltage levels of up to 700VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. With 17 positions and a termination method of Thru Hole, it provides versatility in PCB assembly. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures reliability even in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. Trust the GBC17DSXN for seamless and dependable board-to-board connections in your electronic projects.