GBC17DTAD

Heilind Number:SULGBC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTAD

Detailed Description

The GBC17DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. This female connector has two rows, each with 34 loop bellow contact types for secure connectivity. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for high-reliability applications, it is a crucial component in ensuring seamless PCB connections.