GBC17DTAI

Heilind Number:SULGBC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DTAI

Detailed Description

The GBC17DTAI is a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. Its two-row design with 34 positions and a pitch of 2.54mm offers ample connectivity options. The Threaded mount and Through Hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Right Angle orientation and Loop Bellow contact type further enhance its versatility. With Matte Tin termination plating and a compact form factor, this connector excels in both performance and durability. An essential component for advanced electronic systems, it meets the highest standards for quality and reliability.