GBC17DTAS

Heilind Number:SULGBC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17DTAS

Detailed Description

GBC17DTAS features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance even in demanding environments. With a low amperage of 3A and a voltage rating of 700VAC, this female connector is suitable for various applications. Its two rows of contacts with side hole mounting and thru-hole termination offer secure and stable connectivity. The gold-plated contacts on a 2.54mm pitch maintain excellent signal integrity. Designed with 34 positions and a right-angle orientation, it allows for efficient PCB connections. The connector's operating temperature range of -65 to 125°C guarantees consistent functionality. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for industrial use. The GBC17DTAS is part of our high-quality connector lineup, offering top-notch performance for your connectivity needs.