GBC17DTBD

Heilind Number:SULGBC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTBD

Detailed Description

Introducing the GBC17DTBD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 34 female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. The gold-plated contacts offer optimal signal transmission, while the loop bellow contact type and right-angle orientation provide seamless connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its clearance hole mount and thru-hole termination method make installation easy and secure. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC17DTBD is ideal for space-constrained applications. Trust in this connector for robust and efficient board-to-board connections.