GBC17DTBH

Heilind Number:SULGBC17DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTBH

Detailed Description

Ideal for high reliability applications, the GBC17DTBH PCB Connector boasts a robust construction featuring PA9T and Phosphor Bronze materials with Gold plating for efficient conductivity. This female connector with two rows and a clearance hole mount type offers secure through-hole termination. With a pitch of 2.54mm and accommodating 34 positions, it ensures precise and stable connections. The Loop Bellow contact type and right-angle orientation optimize space usage. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees reliable performance in various environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet functional, making it a versatile choice for board-to-board and card edge connections in electronic assemblies.