GBC17DTBI

Heilind Number:SULGBC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTBI

Detailed Description

Introducing the GBC17DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Its 34 gold-plated loop bellow contacts guarantee low contact resistance and enhanced signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GBC17DTBI for premium quality and performance in your electronic assemblies.