| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DTBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DTBN-S189 |
GBC17DTBN-S189
| Heilind Number: | SULGBC17DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
GBC17DTBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 34 positions, it offers reliable connectivity in tight spaces. The female connector, made of PA9T and phosphor bronze with gold plating, ensures excellent signal transmission. Its loop bellow contact type and right-angle orientation facilitate secure mating. Operating at temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. Meeting stringent quality standards, this connector guarantees durability and performance. Perfect for industrial, aerospace, and telecommunications systems, it's a vital component for seamless PCB connections.

