GBC17DTBN

Heilind Number:SULGBC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTBN

Detailed Description

Introducing the GBC17DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a compact design and right-angle orientation, it offers seamless integration into your PCB layout. The 2.54mm pitch and 34 positions cater to versatile connectivity needs, while the 700VAC voltage rating makes it suitable for power transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Its thru-hole termination method and matte tin plating further enhance reliability. Trust the GBC17DTBN for secure and efficient board-to-board connections in your critical systems.