GBC17DTBS

Heilind Number:SULGBC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTBS

Detailed Description

Introducing the GBC17DTBS, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector guarantees reliability in demanding environments. With a contact plating of gold and termination plating of matte tin, it ensures excellent signal transmission and corrosion resistance. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards for performance and durability. This connector, with 34 positions and a pitch of 2.54 mm, offers ample connectivity options. Ideal for applications requiring a 3A current, it is a crucial component for ensuring seamless electronic functionality. Elevate your design with the GBC17DTBS connector, a testament to quality and innovation in the realm of PCB connectivity.