GBC17DTKD

Heilind Number:SULGBC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTKD

Detailed Description

Introducing the GBC17DTKD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 34 positions each and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. Boasting a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into various electronic setups. With matte tin plating ensuring durability, the GBC17DTKD is a dependable choice for demanding PCB connectivity needs.