| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17DTKN |
GBC17DTKN
| Heilind Number: | SULGBC17DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GBC17DTKN is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a 3A current rating, 700VAC voltage rating, and operating temperature range of -65 to 125°C, this connector is suited for a wide range of applications. Its 2.54mm pitch, 34 positions, and loop bellow contact type provide secure and stable connections. The straight orientation and no mounting requirement make installation easy. With matte tin termination plating, it offers enhanced corrosion resistance. Ideal for industrial and commercial use, the GBC17DTKN is a reliable solution for your connectivity needs.

