GBC17DTKS

Heilind Number:SULGBC17DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTKS

Detailed Description

Introducing the GBC17DTKS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring two rows of 34 female contacts, this connector offers reliable signal transmission with a pitch of 2.54mm. The contacts, made of durable phosphor bronze and plated with gold, ensure excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent performance standards. The straight orientation and side hole mount type make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The termination method, through-hole with matte tin plating, guarantees secure attachment. Trust in the GBC17DTKS for seamless board-to-board connections in your electronic applications.