GBC17DTMD

Heilind Number:SULGBC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTMD

Detailed Description

Introducing the GBC17DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and right-angle orientation, it offers seamless integration into your PCB layout. The 34-position, female connector with two rows and loop bellow contacts guarantees secure connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method make installation a breeze. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Trust the GBC17DTMD for your connectivity needs in aerospace, defense, and other critical industries.