GBC17DTMH

Heilind Number:SULGBC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTMH

Detailed Description

The GBC17DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and right-angle orientation, it offers versatility in mounting options. The 2-row design with 34 positions allows for ample connectivity on the PCB. Utilizing a loop bellow contact type and gold plating, it guarantees low contact resistance and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide secure attachment to the board. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Ideal for use in aerospace, defense, and industrial applications, the GBC17DTMH is a reliable solution for your connectivity needs.