GBC17DTMI

Heilind Number:SULGBC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTMI

Detailed Description

Introducing the GBC17DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 34 positions in a 2-row configuration, offering reliable connectivity. The female gender design with threaded mount type and thru-hole termination method ensures secure installation. Constructed with PA9T and Phosphor Bronze, and plated with gold, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The loop bellow contact type and right-angle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector is compact yet efficient. Its matte tin termination plating complies with industry standards. Ideal for use in aerospace, defense, and industrial applications, the GBC17DTMI is a reliable solution for your connectivity needs.