| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC17DTMS |
GBC17DTMS
| Heilind Number: | SULGBC17DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17DTMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring durable PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and longevity. With a compact form factor, it suits tight spacing requirements, offering 2 rows of 34 female contacts in a right-angle orientation. The side-hole mount and thru-hole termination method facilitate easy installation on PCBs. Operating at voltages up to 700 VAC and amperages of 3A, it's ideal for power and signal transmission. With an extended operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Trust the GBC17DTMS for seamless connectivity in aerospace, defense, and other hi-rel applications.

