GBC17DTMT

Heilind Number:SULGBC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTMT

Detailed Description

Introducing the GBC17DTMT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding environments. This female connector features two rows with a total of 34 positions, each meticulously crafted with PA9T and Phosphor Bronze for superior conductivity. The threaded mount type ensures secure installation, while the through-hole termination method guarantees robust solder joints. Gold-plated contacts not only enhance signal integrity but also offer excellent corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, the GBC17DTMT is a dependable choice for mission-critical systems. Trust in its Matte Tin termination plating for long-term durability. Explore the full capabilities of this connector, part of our extensive lineup of high-reliability components.