GBC17MMAD

Heilind Number:SULGBC17MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMAD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMAD

Detailed Description

Introducing the GBC17MMAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and 34 positions arranged in 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width provide flexibility in PCB layout. With Matte Tin termination plating for added durability, this connector is a perfect choice for demanding environments where performance and reliability are paramount. Elevate your electronic designs with the GBC17MMAD.