GBC17MMAN

Heilind Number:SULGBC17MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17MMAN

Detailed Description

Introducing the GBC17MMAN, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. The male gender, two rows, and right-angle orientation make it versatile for various applications. Boasting a pitch of 2.54mm (.1 in) and accommodating 34 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC and 3A amperage, this connector is ideal for high-power and high-reliability systems. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it saves valuable board space. Suitable for a wide range of applications, from aerospace to industrial electronics, the GBC17MMAN is the perfect choice for seamless and durable PCB connections.