GBC17MMMD

Heilind Number:SULGBC17MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMMD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMMD

Detailed Description

The GBC17MMMD connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options for your PCB applications. The male connector, designed for clearance hole mounting and wire wrap termination, guarantees secure and efficient assembly. Gold-plated contacts not only enhance conductivity but also provide corrosion resistance, maintaining signal integrity over time. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and high-power applications. Its compact form factor, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte Tin termination plating adds to its durability. Whether used in board-to-board or card edge connections, the GBC17MMMD is a versatile and dependable choice for your connectivity needs.