GBC17MMND

Heilind Number:SULGBC17MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMND
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMND

Detailed Description

Introducing the GBC17MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing with precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers exceptional electrical performance. The male connector with two rows and 34 positions, along with a clearance hole mount type, facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees stability in extreme conditions. The termination method using card extenders and matte tin plating on the termination further enhance its durability. With a connector height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. The GBC17MMND is the perfect choice for high-reliability applications where quality and performance are paramount.