GBC17MMNN

Heilind Number:SULGBC17MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMNN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMNN

Detailed Description

Featuring a robust construction of PA9T and high-performance Phosphor Bronze, GBC17MMNN is a top-of-the-line male connector designed for demanding electronic applications. With two rows, 34 positions, and a pitch of 2.54mm, this connector ensures reliable connectivity in circuit board setups. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The gold-plated contacts guarantee excellent signal transmission while the Matte Tin termination plating offers durability. Its straddle orientation and card extender termination method make it versatile for various mounting configurations. With an operating temperature range of -65 to 150°C, this connector is suitable for even the harshest environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Trust in the reliability and performance of this GBC17MMNN connector for your critical electronic systems.