GBC17MMRN

Heilind Number:SULGBC17MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMRN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMRN

Detailed Description

Introducing the GBC17MMRN Board to Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in environments up to 150°C. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional versatility for various circuit board setups. The male connector with 34 positions and 2 rows, along with a termination method of Card Extender, facilitates seamless interconnection. Its compact form factor, measuring 13.72mm in height and 9.4mm in width, allows for space-efficient installation. The Matte Tin termination plating guarantees durability and longevity. Ideal for industrial and commercial electronics, this RoHS-compliant connector is a standout choice for high-reliability applications.