| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC17MMSD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGBC17MMSD |
GBC17MMSD
| Heilind Number: | SULGBC17MMSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC17MMSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC17MMSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 34 positions on two rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and an impressive -65 to 150°C temperature range, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, saves valuable board space. Trust the GBC17MMSD for your critical electronic connections in aerospace, defense, and industrial applications.

