GBC17MMSN

Heilind Number:SULGBC17MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGBC17MMSN

Detailed Description

Introducing our GBC17MMSN Board To Board PCB Connector, meticulously engineered for high-performance connectivity in electronic systems. This male connector features 34 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and voltage resistance up to 700VAC. With a pitch of 2.54mm and a straight orientation, it offers seamless integration on PCBs. The termination method of thru-hole mounting guarantees secure attachment, while the matte tin plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, with dimensions of 13.72mm (H) x 9.4mm (W), accommodates densely populated boards. Trust in the GBC17MMSN for robust and efficient board-to-board connections.