GBC17MMVN

Heilind Number:SULGBC17MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMVN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMVN

Detailed Description

Introducing the GBC17MMVN, a high-performance board-to-board PCB connector designed for reliability and durability in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring 34 gold-plated phosphor bronze contacts, this connector ensures secure and efficient signal transmission. The male gender, right-angle orientation, and 2-row configuration offer versatility in assembly, while the termination method of thru hole mounting guarantees stability on the PCB. Operating at a wide temperature range from -65 to 150°C, and rated for 700VAC and 3A, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. With a compact size of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained designs. Trust the GBC17MMVN for your connectivity needs in aerospace, defense, and industrial applications.