GBC17MMWN

Heilind Number:SULGBC17MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17MMWN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17MMWN

Detailed Description

GBC17MMWN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The connector, rated for 700VAC and 3A, is suitable for power and data transmission. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The Matte Tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connections. Trust the GBC17MMWN for secure and efficient interboard connectivity.