GBC18DCAD-S189

Heilind Number:SULGBC18DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCAD-S189

Detailed Description

Introducing the GBC18DCAD-S189, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh conditions. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row design with 36 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated hairpin contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. With matte tin termination plating for added protection, the GBC18DCAD-S189 is a top choice for high-reliability connectivity solutions.