GBC18DCAD

Heilind Number:SULGBC18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCAD

Detailed Description

Introducing the GBC18DCAD, a high-performance PCB connector designed for optimal power transmission in demanding environments. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transfer. The female gender, two rows, and right-angle orientation offer versatility in connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The contact material of Phosphor Bronze with Gold plating and Hairpin contact type ensure low contact resistance and enhanced conductivity. With 36 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. Operating over a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The Matte Tin termination plating adds further protection against corrosion. Perfect for use in hi-rel environments, the GBC18DCAD is a reliable solution for board-to-board and card edge connections. Elevate your connectivity needs with this top-of-the-line connector.