GBC18DCAH

Heilind Number:SULGBC18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCAH

Detailed Description

GBC18DCAH - Elevate your connectivity with the GBC18DCAH Board To Board PCB Connector. Crafted with precision, this female connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal performance and durability. With a 2.54mm pitch and two rows of 36 hairpin contacts, it guarantees secure and reliable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for high-power applications. The right-angle orientation and clearance hole mount type offer flexibility in installation. Rated for an extensive temperature range of -65 to 125°C, it's ideal for diverse environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. With matte tin termination plating, it ensures efficient signal transmission. Meeting stringent quality standards, this connector is a go-to choice for demanding electronic projects. Elevate your connectivity with the GBC18DCAH.