GBC18DCAI

Heilind Number:SULGBC18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCAI

Detailed Description

Introducing the GBC18DCAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. The threaded mount type and through-hole termination method provide secure and stable connections. Gold-plated contacts offer excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. With 36 positions and a pitch of 2.54mm, this connector allows for efficient board-to-board connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial use. The Matte Tin termination plating adds to its durability, making it a reliable choice for your connectivity needs. Perfect for applications in aerospace, defense, and telecommunications, the GBC18DCAI is the ideal solution for high-reliability connections.