GBC18DCAN

Heilind Number:SULGBC18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCAN

Detailed Description

The GBC18DCAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a right-angle orientation, it allows for efficient PCB stacking while ensuring a secure connection. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated contacts ensure low contact resistance and reliable performance, even under high voltages of up to 700 VAC. With a current rating of 3A and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with 36 positions across 2 rows, provides ample connectivity options. Its matte tin termination plating offers corrosion resistance and solderability. Ideal for use in aerospace, defense, and industrial applications, the GBC18DCAN is a dependable solution for your connectivity needs.