GBC18DCAS

Heilind Number:SULGBC18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCAS

Detailed Description

The GBC18DCAS is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the requirements of industrial and commercial systems. The right-angle orientation and side-hole mounting offer flexibility in assembly, while the 2.54mm pitch and 36 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With its Matte Tin termination plating and robust construction, this connector guarantees long-term durability. Ideal for use in aerospace, defense, and other hi-rel applications, the GBC18DCAS is a trusted solution for your connectivity needs.