GBC18DCAT

Heilind Number:SULGBC18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCAT

Detailed Description

The GBC18DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method offer secure installation on PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and resistance to corrosion. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its hairpin contact type, right-angle orientation, and 36 positions make it ideal for complex PCB layouts. The connector's compact size, measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, allows for high-density mounting. It also features matte tin termination plating for enhanced durability. The GBC18DCAT is part of the hi-rel category, providing reliable performance in mission-critical systems.