GBC18DCBD-S189

Heilind Number:SULGBC18DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCBD-S189

Detailed Description

The GBC18DCBD-S189 is an advanced board-to-board PCB connector designed for high-performance applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female connector, with two rows of 36 hairpin contacts, offers secure and efficient connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts guarantee excellent signal transmission, while matte tin termination plating enhances soldering integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Perfect for use in aerospace, defense, and industrial applications, the GBC18DCBD-S189 is a dependable solution for your connectivity needs.