| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGBC18DCBD |
GBC18DCBD
| Heilind Number: | SULGBC18DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a gender-specific female design and two rows of hairpin contacts, it offers secure mating in right-angle orientation. The clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Boasting 36 positions and a pitch of 2.54mm, it enables efficient signal transmission. The connector's operating temperature range of -65 to 125°C, along with matte tin plating for termination, guarantees durability in harsh environments. Ideal for aerospace, defense, and industrial applications, the GBC18DCBD sets a new standard in connectivity.

