GBC18DCBH

Heilind Number:SULGBC18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCBH

Detailed Description

The GBC18DCBH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, it features two rows and 36 positions, making it ideal for high-density circuitry. The female connector is right-angled, offering convenient cable routing. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The thru-hole mounting type with a clearance hole facilitates easy and secure installation. Whether used in aerospace, telecommunications, or industrial machinery, the GBC18DCBH meets the highest standards for performance and reliability.