GBC18DCBI

Heilind Number:SULGBC18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCBI

Detailed Description

Introducing the GBC18DCBI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a sleek right-angle orientation and female gender, this connector features two rows of 36 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring optimal signal transmission. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs, while the 2.54mm pitch allows for precise positioning. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it guarantees reliability in various environments. The connector, with a compact size of 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Trust the GBC18DCBI for efficient and long-lasting board-to-board connections in your electronic designs.